Search Results for "20579 001e i pex inc"
Filters
L-20579
Rhombus Industries
General Purpose Inductor, 168uH, 1.81A, 0.18Ohm, Radial, Through Hole
Datasheet
Active
Max Operating Temperature:
130
Number of Terminals:
2
Min Operating Temperature:
-30
Number of Functions:
1
20579
C2G
Cat5e Snagless Cables
Datasheet
Active