The L-20579 is a general purpose inductor from Rhombus Industries with a nominal inductance of 168uH and a maximum rated current of 1.81A. It features a DC resistance of 0.18Ohm and is designed for use as a filter choke. The inductor is available in a radial package and is suitable for through-hole mounting. The operating temperature range is from -30 to 130 degrees Celsius.
Rhombus Industries L-20579 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 168 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.81 |
| Test Frequency | 0.15 |
| Manufacturer Series | L-20579 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-20579 to view detailed technical specifications.
No datasheet is available for this part.