The CWR29NC225KCFA\TR13 is a 2.2uF surface mount tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features a low ESR of 0.7 and a leakage current of 2. The capacitor has a high reliability and a C failure rate. It operates between -55°C and 125°C and is constructed with a flat design and inward L termination style.
AVX CWR29NC225KCFA\TR13 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29NC225KCFA\TR13 to view detailed technical specifications.
No datasheet is available for this part.