Inductor RF Molded Wirewound 470uH 10% 790KHz 35Q-Factor 0.037A 35Ohm DCR T/R
Vanguard Electronics 33056 NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.037A |
| Typical Temperature Rise | 30°C |
| Max DC Resistance | 35Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 33056 NT to view detailed technical specifications.
No datasheet is available for this part.