This 3-phase ceramic capacitor network from Vishay features a capacitance of 0.0015uF and a working voltage of 50VDC with 10% tolerance. It is constructed with C0G dielectric material and has a ceramic material composition. The network is designed for through-hole mounting and has a PC pin termination style. It operates within a temperature range of -55°C to 125°C and is available in a single-in-line SIP package with a terminal pitch of 2.54mm and 4 terminals.
Vishay 20104D1C152K5E technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 10.16 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 20104D1C152K5E to view detailed technical specifications.
No datasheet is available for this part.