The AVX CWR19FC227JBHA\TR is a 220uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has a standard ESR of 0.9 and a leakage current of 20. The capacitor is constructed with a flat design and features a high reliability special feature. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX CWR19FC227JBHA\TR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 20uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FC227JBHA\TR to view detailed technical specifications.
No datasheet is available for this part.