
This dual primary power transformer is designed for use in various applications, with a maximum output current of 250mA. It measures 82.55mm in length, 42.85mm in width, and 49.2mm in height, with a seated height of 49.2mm. The transformer is available in quantities of 20 and is compliant with RoHS regulations. It features a lead-free design and is approved by UL for safety standards.
Triad Magnetics FD6-120 technical specifications.
| Approvals | UL |
| Height | 49.2mm |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 250mA |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Solder |
| Weight | 1.1lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD6-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
