The H5TQ1G63DFR-H9C is a 96-pin DDR DRAM IC from SK Hynix with a supply voltage range of 1.425 to 1.575V and a maximum supply current of 0.2mA. It operates within a temperature range of 0 to 85°C and is packaged in a TFBGA-96 configuration. This device is a single-function memory IC with 67108864 words of memory and a maximum clock frequency of 667 MHz.
SK Hynix H5TQ1G63DFR-H9C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.2 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.01 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix H5TQ1G63DFR-H9C to view detailed technical specifications.
No datasheet is available for this part.