The Kemet F117SG681M1K0V is a pulse film capacitor with a capacitance of 680pF and a voltage rating of 1000VDC or 350VAC. It features a 20% tolerance and is constructed with a PEN dielectric. The capacitor has a negative capacitance tolerance of -20% and is rated for operation between -55°C and 125°C. It is designed for surface mount applications and has a size of 7.3 X 6 X 2.5mm.
Kemet F117SG681M1K0V technical specifications.
| Capacitance | 680pF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 350VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 2.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F117SG681M1K0V to view detailed technical specifications.
No datasheet is available for this part.