Cap Ceramic 0.001uF 100V BX 10% Pad SMD 0805 (1%FR) 125°C T/R
Vishay CDR01BX102BKWMMC technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CDR01BX102BKWMMC to view detailed technical specifications.
No datasheet is available for this part.