The Kemet C322C562J1G5HA7303 is a ceramic capacitor with a capacitance of 0.0056uF and a DC rated voltage of 100VDC. It has a tolerance of 5% and a dielectric of C0G. This component is designed for through hole mounting and has a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet C322C562J1G5HA7303 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 6.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C322C562J1G5HA7303 to view detailed technical specifications.
No datasheet is available for this part.