Electromechanical Relay 28VDC 320Ohm 10A DPDT(44x13.3x25.7)mm Flange Hermetically Sealed Relay
Leach International M300-D1A technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 19.8VDC |
| Coil Current | 87.5mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M300-D1A to view detailed technical specifications.
No datasheet is available for this part.