The USF0J221MCH is a 220uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. It is designed for through hole mounting and has a size of 8 x 7mm.
Nichicon USF0J221MCH technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 200mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USF0J221MCH to view detailed technical specifications.
No datasheet is available for this part.