This 33uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 20%. It features an ESR of 1.6 and a leakage current of 1. The component is rated for operation between -55°C and 125°C and is designed for through hole mounting with an axial termination style. The capacitor is constructed from solid tantalum and meets standard ESR specifications.
Kemet T252B336M015SS technical specifications.
| Capacitance | 33uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 1.6Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T252B336M015SS to view detailed technical specifications.
No datasheet is available for this part.