Nichicon's UPB2W220MHD1TN is a 22uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 20% and a voltage rating of 450V DC. It is available in a package quantity of 250 and packaged on a tape and reel.
Nichicon UPB2W220MHD1TN technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB2W220MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.