The 14CMTD125 is an 8-terminal commercial active delay line from ESC Electronics, featuring a nominal propagation delay of 125ns at 5V supply voltage. It operates over a temperature range of 0 to 70°C and is available in a DIP-14 package. The device is a single-function logic IC with a maximum supply current of 15mA. It is suitable for use in commercial temperature grade applications.
Sign in to ask questions about the ESC Electronics 14CMTD125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ESC Electronics 14CMTD125 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | HC/UH |
| Prop. Delay@Nom-Sup | 125 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ESC Electronics 14CMTD125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.