The 14HG500 is an 8-pin commercial temperature active delay line IC from ESC Electronics, featuring a TTL family logic IC type and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum power supply current of 70mA. The device is packaged in a PDIP-8 format and is designed for use in a variety of applications.
ESC Electronics 14HG500 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | TTL |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 70 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.