
LED magnifying glass 5x 58 mm, 15115, Eschenbach Optik
Eschenbach Optik 15115 technical specifications.
| Magnification | 5x |
| Lens | Aspherical PXM light lens |
| Diameter, lens | 58 |
| Refractive value | 20 |
| Lamp | LED |
| Batteries | 2 x AA/LR06 (Supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 15115 to view detailed technical specifications.
No datasheet is available for this part.
