
Magnifying Glass in Credit Card Format 3x, 152111, Eschenbach Optik
Eschenbach Optik 152111 technical specifications.
| Magnification | 3x |
| Lens | Diffractive aspheric optics |
| Refractive value | 8 |
| Lamp | LED |
| Batteries | 2 x CR2025 (Supplied) |
| RoHS | Compliant |
Download the complete datasheet for Eschenbach Optik 152111 to view detailed technical specifications.
No datasheet is available for this part.
