Fuse Link Fast Acting 25A 500V Holder Cartridge 10.3 X 38mm
Eska 1038.632 technical specifications.
| Current Rating | 25A |
| Type | Link |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eska 1038.632 to view detailed technical specifications.
No datasheet is available for this part.