Diameter mm = 5 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Rated Current mA = 40 / Case Material = Glass / Fuse Characteristic = Quick Acting F / Voltage Rating - AC V = 250
Sign in to ask questions about the Eska 520.603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eska 520.603 technical specifications.
| Package/Case | 603 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 40mA |
| Length | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Eska 520.603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.