Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box SEMKO/cULus
Eska 520.611 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| Length | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Eska 520.611 to view detailed technical specifications.
No datasheet is available for this part.