Sign in to ask questions about the Eska 521.021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eska 521.021 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Length | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Eska 521.021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.