
Diameter mm = 5 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Rated Current mA = 63 / Case Material = Glass / Fuse Characteristic = Time Lag T / Voltage Rating - AC V = 250
Eska 522.505 technical specifications.
| Package/Case | 505 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 63mA |
| Length | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.