The Eska 885.017 fuse is a subminiature fuse with a voltage rating of 250V and a current rating of 1A. It features a fast acting response time and a radial termination style. The fuse operates within a temperature range of -55°C to 125°C. It has 2 terminals and a typical melting I2t of 0.36.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.36A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |