
Ultra-low-power wireless SoC integrates 2.4 GHz Wi-Fi 6, Bluetooth 5.3 Low Energy, Zigbee 3.0, and Thread 1.3 connectivity. The device uses a high-performance 32-bit RISC-V processor up to 160 MHz and a low-power 32-bit RISC-V processor up to 20 MHz. It includes 320 KB ROM, 512 KB HP SRAM, 16 KB LP SRAM, a 12-bit SAR ADC, temperature sensor, and rich digital interfaces. The ESP32-C6 orderable SoC is supplied in a 5 mm × 5 mm QFN40 package with 30 GPIOs and supports external flash. Recommended operation is from 3.0 V to 3.6 V over an ambient temperature range of -40 °C to 105 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | SoC |
| Wireless standards | IEEE 802.11b/g/n/ax, Bluetooth LE 5.3, IEEE 802.15.4 |
| Wi-Fi band | 2.4GHz |
| Wi-Fi operating frequency | 2412 to 2484MHz |
| Wi-Fi data rate | Up to 150Mbps |
| Bluetooth LE operating frequency | 2402 to 2480MHz |
| Bluetooth LE transmit power range | -15 to 20dBm |
| 802.15.4 operating frequency | 2405 to 2480MHz |
| 802.15.4 data rate | 250Kbps |
| High-performance CPU | 32-bit RISC-V |
| High-performance CPU clock | Up to 160MHz |
| Low-power CPU | 32-bit RISC-V |
| Low-power CPU clock | Up to 20MHz |
| ROM | 320KB |
| HP SRAM | 512KB |
| LP SRAM | 16KB |
| GPIO count | 30 |
| Package | QFN40 (5 mm × 5 mm) |
| Recommended supply voltage | 3.0 to 3.6V |
| Ambient operating temperature | -40 to 105°C |
| Deep-sleep current | 7 typµA |
| ADC resolution | 12bit |
| ECCN | 5A992.c |
| Ccats | G193043 |
| Hs Code | 8542399000 |
Download the complete datasheet for Espressif Systems ESP32-C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-C6
User manual for Olimex ESP32-C6-EVB, a Wi-Fi 6/BLE/802.15.4 development board with four 10A relays, four opto-isolated inputs, and wide 8-50VDC power support.