Bluetooth Low Energy and IEEE 802.15.4 combo module integrates an ESP32-H2 RISC-V single-core 32-bit microprocessor operating up to 96 MHz. The module supports Bluetooth 5.3 LE, Bluetooth Mesh, Thread 1.4, Zigbee 3.0, Matter, and 2.4 GHz 802.15.4 operation. A PCB antenna, 32 MHz crystal oscillator, 19 GPIOs, and 3.0 V to 3.6 V supply operation are provided in a compact surface-mount module. The operating ambient temperature range is -40 °C to 105 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-H2-MINI-1-N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless Protocols | Bluetooth Low Energy, IEEE 802.15.4, Thread 1.4, Zigbee 3.0, Matter |
| Bluetooth Version | Bluetooth 5.3 LE |
| Processor Core | RISC-V single-core 32-bit |
| Maximum CPU Frequency | 96MHz |
| ROM | 128KB |
| SRAM | 320KB |
| LP Memory | 4KB |
| In-Package Flash | 4MB |
| GPIO Count | 19 |
| Antenna | PCB antenna |
| Supply Voltage | 3.0 to 3.6V |
| Operating Ambient Temperature | -40 to 105°C |
| Bluetooth LE Frequency Range | 2402 to 2480MHz |
| 802.15.4 Frequency Range | 2405 to 2480MHz |
| RF Transmit Power Range | -24 to 20dBm |
| Module Dimensions | 13.2 x 16.6 x 2.4mm |
| Bluetooth LE 1 Mbps RX Sensitivity | -98.0dBm |
| 802.15.4 250 Kbps RX Sensitivity | -101.5dBm |
Download the complete datasheet for Espressif Systems ESP32-H2-MINI-1-N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-H2-MINI-1-N4
User manual for the Olimex ESP32-H2-DevKit-Lipo, a RISC-V development board supporting Bluetooth LE, Zigbee, and Matter with integrated LiPo battery charging.
Schematic for Olimex ESP32-H2-DevKit-LiPo featuring ESP32-H2-MINI-1-N4 SoC with Bluetooth LE/IEEE 802.15.4, LiPo battery charging, and CH340X USB-to-UART.