High-performance microcontroller integrates a dual-core 32-bit RISC-V HP processor running up to 400 MHz and a 40 MHz low-power RISC-V core. The device includes 768 KB HP L2 memory, 32 KB LP SRAM, 8 KB scratchpad memory, and in-package 1.8 V OPI/HPI PSRAM in 16 MB or 32 MB variants. Peripheral support includes 55 GPIOs, UART, SPI, I2C, I2S, USB 2.0, Ethernet, MIPI CSI/DSI, LCD/camera, image processing, H.264 encoding, ADC, touch sensing, and hardware security accelerators. The family is specified for a -40 °C to 85 °C ambient operating range in a QFN104 10 mm by 10 mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-P4NRWxx datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Orderable variants | ESP32-P4NRW16X, ESP32-P4NRW32X |
| High-performance CPU | 32-bit RISC-V dual-core |
| High-performance CPU maximum frequency | 400MHz |
| Low-power CPU | 32-bit RISC-V single-core |
| Low-power CPU maximum frequency | 40MHz |
| CoreMark score | 6.92 dual-coreCoreMark/MHz |
| HP ROM | 128KB |
| LP ROM | 16KB |
| HP L2 memory | 768KB |
| LP SRAM | 32KB |
| System scratchpad memory | 8KB |
| In-package PSRAM | 16 or 32MB |
| PSRAM interface | OPI/HPI |
| PSRAM voltage | 1.8V |
| Programmable GPIOs | 55 |
| UART controllers | 5 plus LP UART |
| SPI controllers | 4 plus LP SPI |
| I2C controllers | 2 plus LP I2C and analog I2C |
| I2S controllers | 3 plus LP I2S |
| ADC sampling rate | 100kSPS |
| Recommended main input voltage | 3.0 to 3.6V |
| Ambient operating temperature | -40 to 85°C |
| Package | QFN104 10 x 10 mm |
| Chip revision | v3.x |
Download the complete datasheet for Espressif Systems ESP32-P4NRWxx to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-P4NRWxx
Schematic for the Olimex ESP32-P4-DevKit Rev C, featuring the Espressif ESP32-P4NRWxx MCU, 16MB Flash, 10/100 Ethernet PHY, and MIPI DSI/CSI interfaces.
Hardware schematic for the Olimex ESP32-P4-DevKit featuring the ESP32-P4 SoC, 10/100 Ethernet, MIPI CSI/DSI interfaces, 16MB flash, and USB-C JTAG/Serial connectivity.