
2.4 GHz Wi-Fi MCU module integrates an ESP32-S2 single-core Xtensa LX7 microprocessor running up to 240 MHz. It supports IEEE 802.11 b/g/n operation from 2412 to 2484 MHz with a data rate up to 150 Mbps. The module includes 4 MB SPI flash, 37 GPIOs, a PCB antenna, and a 40 MHz crystal oscillator. It operates from a 3.0 to 3.6 V supply over a -40 to 85 °C ambient temperature range and measures 18.0 × 31.0 × 3.3 mm. RoHS and REACH green certifications are specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-S2-WROOM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Embedded chip | ESP32-S2 |
| CPU core | Xtensa single-core 32-bit LX7 |
| CPU frequency | Up to 240MHz |
| ROM | 128KB |
| SRAM | 320KB |
| RTC SRAM | 16KB |
| Flash memory | 4MB |
| Wi-Fi standard | IEEE 802.11 b/g/n |
| Wi-Fi frequency range | 2412 to 2484MHz |
| Maximum Wi-Fi data rate | 150Mbps |
| GPIO count | 37 |
| Antenna | PCB antenna |
| Crystal oscillator | 40MHz |
| Operating voltage | 3.0 to 3.6V |
| Typical supply voltage | 3.3V |
| Minimum external supply current | 0.5A |
| Operating ambient temperature | -40 to 85°C |
| Module dimensions | 18.0 × 31.0 × 3.3mm |
| Moisture sensitivity level | MSL 3 |
| Typical TX power at 802.11b 1 Mbps | 19.5dBm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif Systems ESP32-S2-WROOM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-S2-WROOM
User manual for the Olimex ESP32-S2-DevKit-LiPo development board, featuring Li-Po battery support, an ESP32-S2 module, and integrated charging circuitry.
User manual for the Olimex ESP32-S2-DevKit-LiPo-USB, an open-source development board featuring ESP32-S2 modules, LiPo battery charging, and USB-OTG support.