
Wi-Fi and Bluetooth/Bluetooth LE MCU module integrates an ESP32-D0WD dual-core processor with 4 MB quad flash. The module supports IEEE 802.11b/g/n at 2.4 GHz with HT20/40 operation up to 150 Mbps and Bluetooth BR/EDR plus Bluetooth LE v4.2. It operates from a 3.0 V to 3.6 V supply and is rated for -40 °C to 85 °C ambient operation. The module provides 38 pins, 32 GPIOs, a PCB antenna, and an 18 mm × 25.5 mm × 3.1 mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROOM-32D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module type | Wi-Fi + Bluetooth MCU module |
| Core | ESP32-D0WD dual core |
| Maximum CPU frequency | 240MHz |
| Flash memory | 4, QuadMB |
| PSRAM | 0, QuadMB |
| SRAM | 520KB |
| ROM | 448KB |
| Wi-Fi protocol | IEEE 802.11b/g/n; 2.4 GHz; HT20/40; up to 150 Mbps |
| Bluetooth protocol | BR/EDR + Bluetooth LE v4.2 |
| GPIO count | 32 |
| Pin count | 38 |
| Operating temperature | -40 to 85°C |
| Supply voltage range | 3.0 to 3.6V |
| Antenna | PCB |
| Dimensions | 18 x 25.5 x 3.1mm |
| ECCN | 5A992.c |
| Ccats | G185832 |
| Hs Code | 8542311999 |
Download the complete datasheet for Espressif Systems ESP32-WROOM-32D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROOM-32D
Complete Bill of Materials for the Olimex ESP32-GATEWAY Rev F, featuring ESP32-WROOM-32D, LAN8710A Ethernet, and CH340T USB-UART bridge.
A complete bill of materials for the Olimex ESP32-EVB Revision I board, featuring the ESP32-WROOM-32D module, Ethernet, CAN transceiver, and power management ICs.
Bill of Materials for the ESP32-PoE-ISO Rev.D, an isolated Power over Ethernet development board featuring the ESP32-WROOM-32D and LAN8710A Ethernet PHY.
Bill of materials for the Olimex ESP32-PoE-ISO Rev C, an ESP32-based IoT board featuring 3000V galvanic isolation and Power over Ethernet (PoE) support.
Bill of materials for the Olimex ESP32-DevKit-Lipo Rev. B development board, featuring ESP32-WROOM-32D, battery management, and USB-UART circuitry.