
Highly integrated Wi-Fi 4 SoC provides 802.11 b/g/n connectivity in the 2.4 GHz band with station, SoftAP, and combined station plus SoftAP modes. The device integrates a Tensilica L106 32-bit processor running up to 160 MHz, on-chip SRAM, RF front end functions, power management, and interfaces including UART, SDIO, SPI, I2C, I2S, GPIO, PWM, IR, and ADC. It operates from 2.5 V to 3.6 V across a -40 °C to 125 °C temperature range and is supplied in a 32-pin 5 mm x 5 mm QFN package. The lifecycle status is not recommended for new designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP8266EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless standard | 802.11 b/g/n (HT20) |
| Frequency range | 2.4 to 2.5GHz |
| Frequency range | 2400 to 2483.5MHz |
| Maximum data rate | 72.2Mbps |
| CPU core | Tensilica L106 32-bit processor |
| Maximum CPU clock | 160MHz |
| Operating voltage | 2.5 to 3.6V |
| Typical operating voltage | 3.3V |
| Average operating current | 80mA |
| Operating temperature range | -40 to 125°C |
| Package | 32-pin QFN |
| Package size | 5 x 5mm |
| Transmit power 802.11b | +20dBm |
| Transmit power 802.11g | +17dBm |
| Transmit power 802.11n | +14dBm |
| Receiver sensitivity 802.11b 11 Mbps | -91dBm |
| Receiver sensitivity 802.11g 54 Mbps | -75dBm |
| Receiver sensitivity 802.11n MCS7 | -72dBm |
| GPIO count | 17 |
| ADC resolution | 10bit |
| ADC input voltage range | 0 to 1.0V |
| Peripheral interfaces | UART, SDIO, SPI, I2C, I2S, IR, GPIO, ADC, PWM |
| Wi-Fi modes | Station, SoftAP, SoftAP+Station |
| Security | WPA/WPA2 |
| Encryption | WEP, TKIP, AES |
| Deep-sleep current | 20µA |
| Light-sleep current | 0.9mA |
| Modem-sleep current | 15mA |
| RoHS | Compliant with RoHS 2.0 (2015/863/EU) |
| REACH | Compliant with EU REACH (EC 1907/2006), REACH SVHC 250 |
| California Proposition 65 | Compliant |
| Pops | Compliant with Regulation (EU) 2019/1021 |
| Pfas | Compliant, including PFOA and PFOS |
| Tsca | Compliant |
Download the complete datasheet for Espressif Systems ESP8266EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP8266EX
Technical reference for the Espressif ESP8266, covering functional overviews, register configurations, and interface specifications for Wi-Fi and peripheral modules.
Hardware design document for the ESP8266-EVB-BAT Revision B, featuring an ESP8266EX module, relay control, Li-Po battery charging, and power management circuits.
