
Development and debugging board provides automatic firmware downloading, serial communication and JTAG online debugging for Espressif platforms. The board connects to a host computer through a Micro USB port and exposes separate Program and JTAG interfaces. Selectable 5 V or 3.3 V power output is available through pin headers, while RX/TX and JTAG signals operate at 3.3 V logic level. A single FT2232HL USB bridge provides up to 3 Mbps transfer rate, and red, green and blue LEDs indicate power and data activity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP-PROG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Tool functions | Automatic firmware downloading, serial communication, JTAG online debugging |
| Host interface | Micro USB |
| USB bridge controller | FT2232HL |
| Transfer rate | Up to 3Mbps |
| Program interface pitch | 1.27 and 2.54mm |
| Program interface pins | 6pins |
| JTAG interface pitch | 1.27 and 2.54mm |
| JTAG interface pins | 10pins |
| Selectable output voltage | 3.3 or 5V |
| Signal logic level | 3.3V |
| Power supply options | USB port, 5 V/G pins, or 3.3 V/G pins |
| Firmware download and serial targets | ESP8266, ESP32, ESP32-S2, ESP32-S3, ESP32-C3 |
| JTAG debugging targets | ESP32, ESP32-S2, ESP32-S3, ESP32-C3 |
| LED indicators | Red power, green downloading, blue receiving |
Download the complete datasheet for Espressif Systems ESP-PROG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP-PROG
User manual for Olimex ESP32-C6-EVB, a Wi-Fi 6/BLE/802.15.4 development board with four 10A relays, four opto-isolated inputs, and wide 8-50VDC power support.
