The wireless SoC integrates a dual-core 32-bit Xtensa LX7 microprocessor running up to 240 MHz with 2.4 GHz Wi-Fi and Bluetooth Low Energy 5 connectivity. It includes 512 KB internal SRAM and 8 MB in-package octal SPI PSRAM, with a 3.3 V VDD_SPI configuration. The device supports 45 programmable GPIOs, USB OTG full-speed, USB Serial/JTAG, SPI, I2C, I2S, UART, TWAI, LCD/camera, ADC, touch sensing, and security accelerators. The ambient operating range is -40 °C to 65 °C for this orderable variant, with higher PSRAM temperature operation possible when ECC is enabled.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif ESP32-S3R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | Dual-core 32-bit Xtensa LX7 |
| Maximum CPU frequency | 240MHz |
| Internal SRAM | 512KB |
| In-package PSRAM | 8MB |
| PSRAM interface | Octal SPI |
| In-package flash | None |
| Wi-Fi standard | IEEE 802.11 b/g/n, 2.4 GHz |
| Wi-Fi channel bandwidth | 20/40MHz |
| Bluetooth | Bluetooth 5 Low Energy |
| Bluetooth PHY | 1 Mbps, 2 Mbps, Coded PHY |
| Programmable GPIO | 45 |
| VDD_SPI voltage | 3.3V |
| Ambient operating temperature | -40 to 65°C |
| Package | QFN-56 |
| USB interface | USB 2.0 OTG full-speed and USB Serial/JTAG |
| Security hardware | Secure boot, flash encryption, AES, SHA, RSA, HMAC, RNG |
Download the complete datasheet for Espressif ESP32-S3R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif ESP32-S3R8
Schematic for the Olimex ESP32-S3-DevKit-LiPo, featuring an ESP32-S3-WROOM-1 module, LiPo battery charging, dual USB-C ports, and CH340X USB-to-UART converter.