
Wi-Fi and Bluetooth MCU module integrates an ESP32 dual-core 32-bit LX6 processor with on-board PCB antenna. The module supports 802.11 b/g/n Wi-Fi up to 150 Mbps and Bluetooth v4.2 BR/EDR plus Bluetooth LE. Current mass-production variants provide 4 MB, 8 MB, or 16 MB Quad SPI flash with 8 MB PSRAM. The surface-mount module operates from a 3.0 V to 3.6 V supply across a -40 °C to 85 °C ambient range and measures 18.0 mm by 31.4 mm by 3.3 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif ESP32-WROVER-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module type | Wi-Fi + Bluetooth + Bluetooth LE MCU module |
| Core | Xtensa dual-core 32-bit LX6 |
| Maximum CPU frequency | 240MHz |
| ROM | 448KB |
| SRAM | 520KB |
| RTC SRAM | 16KB |
| Flash memory | 4, 8, or 16 Quad SPIMB |
| PSRAM | 8 Quad SPIMB |
| Wi-Fi standard | IEEE 802.11 b/g/n |
| Wi-Fi maximum data rate | 150Mbps |
| Wi-Fi operating frequency range | 2412 to 2484MHz |
| Bluetooth standard | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Bluetooth LE operating frequency range | 2402 to 2480MHz |
| Bluetooth LE transmit power range | -12 to 9dBm |
| GPIO count | Up to 24 |
| Pin count | 38 |
| Antenna | On-board PCB antenna |
| Supply voltage | 3.0 to 3.6V |
| Operating ambient temperature | -40 to 85°C |
| Dimensions | 18.0 x 31.4 x 3.3mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Espressif ESP32-WROVER-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif ESP32-WROVER-E
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring the ESP32-WROVER-E module, Ethernet with PoE support, and galvanic isolation components.