This black female standoff features a polystyrene material construction with an inside diameter of 0.205inch and an outside diameter of 0.394inch. It measures 0.984inch in length and is unthreaded. The standoff is packaged in quantities of 250.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female, Female |
| Inside Diameter | 0.205inch |
| Length | 0.984inch |
| Material | Polystyrene |
| Outside Diameter | 0.394inch |
| Package Quantity | 250 |
| Series | Skiffy |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |