Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ESSENTRA
173000400022
Datasheet
Essentra
173000400022
Volume Production
WASHER FLAT RETAINING M4 PLASTIC
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
WASHER FLAT RETAINING M4 PLASTIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inside Diameter
0.177inch
Material
Plastic, Polycarbonate
Outside Diameter
0.394inch
Package Quantity
100
Series
Skiffy
Thickness
0.031inch
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account