Richco Hex Male/Female Threaded Standoff 304418040050, 18mm, M4 x M4
Essentra 304418040050 technical specifications.
| Body Length | 18mm |
| Finish | NICKEL PLATED |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Essentra 304418040050 to view detailed technical specifications.
No datasheet is available for this part.