The AKKL-3140A-RT is an adjustable Kwik Klip designed to bundle and secure cables, wires, or tubing. Manufactured from durable black Nylon 6/6, it features a rubber-based adhesive backing for quick and easy surface mounting without the need for tools. The clip incorporates a ratcheting mechanism that allows it to adjust to various bundle diameters and can be reopened to facilitate the addition or removal of wires.
Checking distributor stock and pricing after the page loads.
Essentra AKKL-3140A-RT technical specifications.
| Material | Nylon 6/6 |
| Color | Black |
| Mounting Method | Adhesive |
| Adhesive Type | Rubber |
| Maximum Bundle Diameter | 0.31 - 0.40in |
| Base Length | 0.75in |
| Base Width | 0.75in |
| Overall Height | 0.58in |
| Flammability Rating | UL94 V-2 |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.