Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Essentra AMP-9272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Outside Diameter (Metric) (mm) | 20.45 |
| Outside Diameter (Imperial) (in) | 0.81 |
| Inside Diameter (Metric) (mm) | 10.19 |
| Inside Diameter (Imperial) (in) | 0.4 |
| Overall Thickness (Metric) (mm) | 2.79 |
| Overall Thickness (Imperial) (in) | 0.11 |
| Type | Flat |
| Material | Steel |
| Finish | Zinc Dichromate |
| EU RoHS | Yes |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra AMP-9272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.