
Essentra's BPM-2 is a black rubber bumper with a height of 4.2mm and a push in mount. It is made from rubber and silicone materials. The bumper is available in packs of 1000. It does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Essentra BPM-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra BPM-2 technical specifications.
| Color | Black |
| Height | 4.2mm |
| Material | Rubber, Silicone |
| Mount | Push In |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | BPM |
| Shape | Cylindrical, Tapered |
| Thickness | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra BPM-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
