Sign in to ask questions about the Essentra BR1-488-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra BR1-488-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.75inch |
| Head Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 19.1mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.812inch |
| Reach SVHC Compliant | No |
| Series | BR |
| RoHS | Compliant |
Download the complete datasheet for Essentra BR1-488-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
