Spacer Snap-Lock 4.4mm-OD 12.7mm-LG Nylon 6/6
Checking distributor stock and pricing after the page loads.
Essentra DLCBST-8-01 technical specifications.
| Type | Snap-Lock |
| Material | Nylon 6/6 |
| Outer Diameter (Metric) | 4.4mm |
| Outer Diameter (Imperial) | 11/64in |
| Body Length (Metric) | 12.7mm |
| Body Length (Imperial) | 1/2in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |