
This black thermoplastic cylindrical bumper is made from lead-free material and has a thickness of 0.551inch. It is available in quantities of 100. The bumper is not Reach SVHC compliant. It is part of the FF series.
Essentra FF-001B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Screw |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | FF |
| Shape | Cylindrical |
| Thickness | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FF-001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
