
Gaskets Square Silicone Rubber Black Flange Mount 66mm
Checking distributor stock and pricing after the page loads.
Essentra FGA-70 technical specifications.
| Color | Black |
| Material | Rubber, Silicone |
| Package Quantity | 100 |
| Series | Richco |
| RoHS | Compliant |
No datasheet is available for this part.
