Sign in to ask questions about the Essentra FMG-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra FMG-1 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 32.3mm |
| Length | 50mm |
| Material | EPDM |
| Package Quantity | 100 |
| Series | FM |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra FMG-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
