
Nut Hex M3 X 0.5-THD 5.5mm-A/F 7in/32in-A/F 0.217in-A/F 2.5mm-THK 3in/32in-THK 0.098in-THK Polycarbonate
Essentra HN-M3-79 technical specifications.
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Series | HN |
| Thickness | 0.1inch |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra HN-M3-79 to view detailed technical specifications.
No datasheet is available for this part.
