Spacer Miniature Dual Locking Support Post 4.6mm-OD 6.4mm-LG Nylon 6/6
Essentra MSP-4-01 technical specifications.
| Type | Miniature Dual Locking Support Post |
| Material | Nylon 6/6 |
| Outer Diameter (Metric) | 4.6mm |
| Outer Diameter (Imperial - Decimal) | 0.18in |
| Body Length (Metric) | 6.4mm |
| Body Length (Imperial) | 1/4in |
| Body Length (Imperial - Decimal) | 0.25in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra MSP-4-01 to view detailed technical specifications.
No datasheet is available for this part.