ACCESS NATURAL NYLON, PHILLIPS PAN HEAD SCREW, 6-32 THREAD, 1/2 INCH LENGTH
Essentra NSP-6-8-01 technical specifications.
| Head Diameter | 0.26inch |
| Head Height | 0.09inch |
| Lead Free | Lead Free |
| Length | 0.592inch |
| Material | Nylon |
| Mount | Screw |
| Series | NSS-NSP |
| RoHS | Compliant |
Download the complete datasheet for Essentra NSP-6-8-01 to view detailed technical specifications.
No datasheet is available for this part.