Sign in to ask questions about the Essentra PCB-MB-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra PCB-MB-01 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | PCB-MB |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra PCB-MB-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
