Sign in to ask questions about the Essentra PGSA-1316A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra PGSA-1316A technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 0.48inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Panel Thickness | 1.4mm |
| Series | PGSA |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSA-1316A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
